4 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0274020000

DigiKey Part Number
281-4067-ND
Manufacturer
Manufacturer Product Number
0274020000
Description
CONN BARRIER STRIP 4CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Weidmüller
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
Enclosed
Terminal Block Type
Barrier Block
Color
Yellow
Number of Circuits
4
Mounting Type
Chassis, Panel
Number of Wire Entries
8
Operating Temperature
-60°C ~ 130°C
Number of Rows
2
Material - Insulation
Gemin (Thermosetting Plastic)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 5VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.77000¥84.77
10¥60.13100¥601.31
25¥53.11640¥1,327.91
50¥48.86080¥2,443.04
100¥45.40720¥4,540.72
250¥41.88424¥10,471.06
500¥39.86452¥19,932.26
1,000¥38.28661¥38,286.61
Manufacturers Standard Package