Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0252111511

DigiKey Part Number
0252111511-ND
Manufacturer
Manufacturer Product Number
0252111511
Description
CLI C 02-3 GE/SW 3 MP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Manufacturer
Weidmüller
Legend
3
Series
Color
Yellow
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.22000¥1.22
10¥1.03700¥10.37
25¥0.97240¥24.31
50¥0.92540¥46.27
200¥0.83915¥167.83
400¥0.79885¥319.54
600¥0.77627¥465.76
1,000¥0.74869¥748.69
2,600¥0.69982¥1,819.53
Manufacturers Standard Package