
0194500000 | |
|---|---|
DigiKey Part Number | 0194500000-ND |
Manufacturer | |
Manufacturer Product Number | 0194500000 |
Description | JUMPER TERM BLK 4POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.236" (6.00mm) |
Series | Style Jumper Link |
Packaging Bulk | For Use With/Related Products SAK and W Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.74500 | ¥147.45 |
| 25 | ¥13.81760 | ¥345.44 |
| 50 | ¥13.15600 | ¥657.80 |
| 100 | ¥12.52740 | ¥1,252.74 |
| 250 | ¥11.74240 | ¥2,935.60 |
| 500 | ¥11.18170 | ¥5,590.85 |
| 1,000 | ¥10.64803 | ¥10,648.03 |
| 2,500 | ¥9.98179 | ¥24,954.48 |









