2 Position Terminal Block Beige Bus Bar - Terminals 46.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0185220000

DigiKey Part Number
0185220000-ND
Manufacturer
Manufacturer Product Number
0185220000
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Bus Bar - Terminals 46.0mm
Datasheet
 Datasheet
EDA/CAD Models
0185220000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Weidmüller
Current - UL
230 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
4/0-1 AWG
Part Status
Active
Wire Gauge or Range - mm²
10-95mm²
Type
Bus Bar - Terminals
Housing Color
Beige
Mounting Type
DIN Rail
Length
3.543" (90.00mm)
Number of Positions
2
Height (Max)
2.087" (53.00mm)
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
46.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut
Operating Temperature
-60°C ~ 130°C
Current - IEC
232 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥489.50000¥489.50
10¥358.58700¥3,585.87
30¥320.28600¥9,608.58
50¥306.64160¥15,332.08
100¥291.57360¥29,157.36
250¥276.58772¥69,146.93
Manufacturers Standard Package