
0170520000 | |
|---|---|
DigiKey Part Number | 0170520000-ND |
Manufacturer | |
Manufacturer Product Number | 0170520000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 46.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 230 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 4/0-1 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-95mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 3.543" (90.00mm) |
Number of Positions 2 | Height (Max) 2.087" (53.00mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 46.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Operating Temperature -60°C ~ 130°C |
Current - IEC 232 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥557.89000 | ¥557.89 |
| 10 | ¥410.36500 | ¥4,103.65 |
| 30 | ¥367.54900 | ¥11,026.47 |
| 50 | ¥352.33000 | ¥17,616.50 |
| 100 | ¥335.54770 | ¥33,554.77 |
| 250 | ¥318.88212 | ¥79,720.53 |



