
0170320000 | |
|---|---|
DigiKey Part Number | 0170320000-ND |
Manufacturer | |
Manufacturer Product Number | 0170320000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 28.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 115 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 2-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 6-50mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Length 2.756" (70.00mm) |
Number of Positions 2 | Height (Max) 2.087" (53.00mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 28.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Operating Temperature -60°C ~ 130°C |
Current - IEC 125 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥441.87000 | ¥441.87 |
| 10 | ¥322.69500 | ¥3,226.95 |
| 30 | ¥287.60300 | ¥8,628.09 |
| 50 | ¥275.08000 | ¥13,754.00 |
| 100 | ¥261.23260 | ¥26,123.26 |
| 250 | ¥247.44688 | ¥61,861.72 |




