2 Position Terminal Block Beige Bus Bar - Terminals 28.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0170020000

DigiKey Part Number
0170020000-ND
Manufacturer
Manufacturer Product Number
0170020000
Description
TERM BLK 2POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Beige Bus Bar - Terminals 28.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Weidmüller
Current - UL
95 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
2-8 AWG
Part Status
Active
Wire Gauge or Range - mm²
6-50mm²
Type
Bus Bar - Terminals
Housing Color
Beige
Mounting Type
DIN Rail
Length
2.756" (70.00mm)
Number of Positions
2
Height (Max)
2.500" (63.50mm)
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
28.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut, Tubular Clamp
Stripping Length
15mm
Current - IEC
125 A
Operating Temperature
-60°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥245.44500¥2,454.45
Manufacturers Standard Package