
0117510000 | |
|---|---|
DigiKey Part Number | 281-1535-ND |
Manufacturer | |
Manufacturer Product Number | 0117510000 |
Description | DIN RAIL 15MMX5MM SLOT 39" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0117510000 Models |
Category | Size 0.591" W x 0.217" H (15.00mm x 5.50mm) |
Manufacturer Weidmüller | Length 39.370" (1000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1207646 | Phoenix Contact | 146 | 1207646-ND | ¥97.95000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.21000 | ¥168.21 |
| 5 | ¥146.28000 | ¥731.40 |
| 10 | ¥138.46800 | ¥1,384.68 |
| 30 | ¥127.75367 | ¥3,832.61 |
| 50 | ¥123.37500 | ¥6,168.75 |
| 100 | ¥117.97410 | ¥11,797.41 |
| 250 | ¥115.71080 | ¥28,927.70 |












