
1876720000 | |
|---|---|
DigiKey Part Number | 281-1876720000TR-ND - Tape & Reel (TR) 281-1876720000CT-ND - Cut Tape (CT) 281-1876720000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876720000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.51000 | ¥52.51 |
| 10 | ¥37.24800 | ¥372.48 |
| 25 | ¥32.71960 | ¥817.99 |
| 50 | ¥29.92920 | ¥1,496.46 |
| 100 | ¥27.64000 | ¥2,764.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥24.58151 | ¥8,603.53 |
| 700 | ¥23.36959 | ¥16,358.71 |
| 1,050 | ¥22.78683 | ¥23,926.17 |
| 1,750 | ¥22.16430 | ¥38,787.53 |
| 2,450 | ¥21.81355 | ¥53,443.20 |
| 3,500 | ¥21.48670 | ¥75,203.45 |





