
1476090000 | |
|---|---|
DigiKey Part Number | 281-1476090000TR-ND - Tape & Reel (TR) 281-1476090000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476090000 |
Description | H1,0/16D R BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 17 AWG (1.00mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9019100000 | Weidmüller | 7,246 | 281-5096-ND | ¥1.08000 | Parametric Equivalent |
| 2872.0 | Conta-Clip, Inc. | 3,864 | 2080-2872.0-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.24900 | ¥12.49 |
| 25 | ¥1.16760 | ¥29.19 |
| 50 | ¥1.11140 | ¥55.57 |
| 100 | ¥1.05770 | ¥105.77 |
| 250 | ¥0.99172 | ¥247.93 |
| 500 | ¥0.94408 | ¥472.04 |
| 1,000 | ¥0.89900 | ¥899.00 |
| 2,500 | ¥0.84262 | ¥2,106.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.80238 | ¥4,011.90 |
| 10,000 | ¥0.76407 | ¥7,640.70 |
| 15,000 | ¥0.74251 | ¥11,137.65 |
| 25,000 | ¥0.71623 | ¥17,905.75 |
| 35,000 | ¥0.69943 | ¥24,480.05 |
| 50,000 | ¥0.68206 | ¥34,103.00 |

