Parametric Equivalent

1166000200 | |
|---|---|
DigiKey Part Number | 281-6465-ND |
Manufacturer | |
Manufacturer Product Number | 1166000200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166020200 | Weidmüller | 1 | 281-6466-ND | ¥579.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥687.07000 | ¥687.07 |
| 10 | ¥584.01900 | ¥5,840.19 |
| 25 | ¥547.47360 | ¥13,686.84 |
| 50 | ¥521.37360 | ¥26,068.68 |
| 100 | ¥496.51900 | ¥49,651.90 |


