
1060920000 | |
|---|---|
DigiKey Part Number | 1060920000-ND |
Manufacturer | |
Manufacturer Product Number | 1060920000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.787" (19.99mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.12000 | ¥136.12 |
| 10 | ¥96.94100 | ¥969.41 |
| 30 | ¥84.38700 | ¥2,531.61 |
| 60 | ¥78.30867 | ¥4,698.52 |
| 120 | ¥73.43967 | ¥8,812.76 |
| 270 | ¥69.01711 | ¥18,634.62 |
| 510 | ¥66.33202 | ¥33,829.33 |
| 1,020 | ¥64.03175 | ¥65,312.39 |





