Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG
1016000000
1016000000

1016000000

DigiKey Part Number
1016000000-ND
Manufacturer
Manufacturer Product Number
1016000000
Description
CONN TERM BLK DISCONN 14-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Weidmüller
Voltage - IEC
250V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-2.5mm²
Disconnect Type
Switch, Lever
Color
Beige
Number of Positions
4
Material - Insulation
Thermoplastic, Wemid
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
6.4mm
Stripping Length
10mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.48000¥209.48
10¥150.18300¥1,501.83
25¥134.46680¥3,361.67
50¥125.15320¥6,257.66
100¥117.72010¥11,772.01
250¥110.24832¥27,562.08
500¥106.01374¥53,006.87
Manufacturers Standard Package