TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103MN,135

DigiKey Part Number
1740-1204-2-ND - Tape & Reel (TR)
1740-1204-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0103MN,135
Description
TRIAC SENS GATE 600V 1A SC73
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
3 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
SC-73
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.58900¥35.89
100¥2.30150¥230.15
500¥1.74546¥872.73
1,000¥1.56609¥1,566.09
2,000¥1.41496¥2,829.92
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥1.16278¥23,255.60