


BUJ403A,127 | |
|---|---|
DigiKey Part Number | 1740-1400-ND |
Manufacturer | |
Manufacturer Product Number | BUJ403A,127 |
Description | TRANS NPN 550V 6A TO-220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 550 V 6 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 500mA, 5V |
Packaging Tube | Power - Max 100 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 550 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.45777 | ¥20,746.62 |


