15V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
XP Power ACM Series | Digi-Key Daily

ACM18US15

DigiKey Part Number
1470-3951-ND
Manufacturer
Manufacturer Product Number
ACM18US15
Description
AC/DC WALL MOUNT ADAPTER 15V 19W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ACM18US15 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
70.9" (1.80m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output
15V
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.25A
Weight
0.18 lb (81.65 g)
Power (Watts)
19 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥99.69915¥99,699.15

Other Suppliers on DigiKey

10In Stock
Ships from WEC