Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209570116

DigiKey Part Number
900-2209570116-ND
Manufacturer
Manufacturer Product Number
2209570116
Description
M12 SPE IP65 1X2XAWG22 / 19 PUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Manufacturer
Molex
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP65/IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,391.43000¥1,391.43
10¥1,182.85800¥11,828.58
25¥1,108.88760¥27,722.19
50¥1,056.04040¥52,802.02
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC