Parametric Equivalent

1945780000 | |
|---|---|
DigiKey Part Number | 1945780000-ND |
Manufacturer | |
Manufacturer Product Number | 1945780000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 225° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 225° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.617" (15.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1946280000 | Weidmüller | 12 | 281-8613-ND | ¥78.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 66 | ¥43.03409 | ¥2,840.25 |

























