4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1932470000

DigiKey Part Number
1932470000-ND
Manufacturer
Manufacturer Product Number
1932470000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
42 A
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
8-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Color
Black
Type
Plug, Blade Pins
Operating Temperature
-50°C ~ 125°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Mating Flange, Strain Relief
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Screw Size
M3
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mounting Type
Free Hanging (In-Line)
Wire Strip Length
12mm
Current - IEC
41A
Contact Material
Copper Alloy
Voltage - IEC
1 kV
Housing Material
Polyamide (PA), Nylon, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥183.76000¥183.76
10¥131.47600¥1,314.76
25¥117.46360¥2,936.59
50¥109.13920¥5,456.96
100¥102.47770¥10,247.77
250¥95.77120¥23,942.80
500¥91.96450¥45,982.25
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC