Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300488101 | |
|---|---|
DigiKey Part Number | 1300488101-ND |
Manufacturer | |
Manufacturer Product Number | 1300488101 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1192137 | Phoenix Contact | 25 | 277-1192137-ND | ¥631.09000 | Parametric Equivalent |
| 1201211000 | Weidmüller | 0 | 281-1201211000-ND | ¥566.15000 | Parametric Equivalent |
| 1476027 | Phoenix Contact | 0 | 277-1476027-ND | ¥992.98000 | Parametric Equivalent |
| 2106164 | SICK, Inc. | 1 | 1882-2106164-ND | ¥1,418.88000 | Parametric Equivalent |
| 2106185 | SICK, Inc. | 1 | 1882-2106185-ND | ¥1,397.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥921.69000 | ¥3,686.76 |















