Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088452

DigiKey Part Number
900-1201088452-ND
Manufacturer
Manufacturer Product Number
1201088452
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥615.13583¥7,381.63

Other Suppliers on DigiKey

40In Stock
Ships from WEC