Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1056232-1 | |
|---|---|
DigiKey Part Number | 1056232-1-ND |
Manufacturer | |
Manufacturer Product Number | 1056232-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1056232-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 27 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0693-001 | Cinch Connectivity Solutions Johnson | 1,644 | J487-ND | ¥63.84000 | Similar |
| 901-9201-1ASF | Amphenol RF | 0 | 901-9201-1ASF-ND | ¥236.17790 | Similar |
| 901-9201-2ASF | Amphenol RF | 0 | 901-9201-2ASF-ND | ¥426.39440 | Similar |
| 901-9808-2 | Amphenol RF | 0 | 901-9808-2-ND | ¥99.21180 | Similar |
| 901-9867-RFX | Amphenol RF | 2,598 | ARF1210-ND | ¥41.43000 | Similar |










