1-2316104-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,727
Unit Price: ¥3.89000
Datasheet
15 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2316104-5

DigiKey Part Number
17-1-2316104-5-ND
Manufacturer
Manufacturer Product Number
1-2316104-5
Description
15P,2MM,REC,HSG,SR,CRIMP,LATCH,B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2316104-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0513821500Molex5,727WM20298-ND¥3.89000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.13309¥24,532.36

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC