
1-2273046-4 | |
|---|---|
DigiKey Part Number | A134774-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273046-4 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273046-4 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4161110005-007 | TE Connectivity AMP Connectors | 0 | 17-T4161110005-007-ND | ¥286.28400 | MFR Recommended |
| 1200651724 | Molex | 0 | WM9308-ND | ¥278.65833 | Similar |
| 1500732 | Phoenix Contact | 0 | 277-4812-ND | ¥425.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.36000 | ¥399.36 |

