Parametric Equivalent

DC0803812H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0803812H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803812H2B-2T0 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 84.8 CFM (2.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 56.0dB(A) |
Mfr | Power (Watts) 12 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Weight 0.463 lb (210.01 g) |
Air Flow 84.8 CFM (2.37m³/min) | Current Rating (Amps) 1.00A |
Static Pressure 0.890 in H2O (221.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0812EHE | Delta Electronics | 0 | 603-1598-ND | ¥171.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 560 | ¥181.79696 | ¥101,806.30 |


