Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0802512M2B-2T0

DigiKey Part Number
345-DC0802512M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0802512M2B-2T0
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.9 CFM (1.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
7.8 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
25.40mm
Weight
0.188 lb (85.28 g)
Air Flow
69.9 CFM (1.96m³/min)
Current Rating (Amps)
0.650A
Static Pressure
0.260 in H2O (64.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.20000¥119.20
10¥104.26100¥1,042.61
25¥98.88320¥2,472.08
50¥95.01300¥4,750.65
100¥91.30310¥9,130.31
250¥86.63016¥21,657.54
500¥83.26074¥41,630.37
Manufacturers Standard Package