
DC0802012M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0802012M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802012M2B-2T0 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.7 CFM (1.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Weight 0.171 lb (77.56 g) |
Air Flow 36.7 CFM (1.03m³/min) | Current Rating (Amps) 0.180A |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.41000 | ¥115.41 |
| 10 | ¥100.97300 | ¥1,009.73 |
| 25 | ¥95.77280 | ¥2,394.32 |
| 50 | ¥92.02260 | ¥4,601.13 |
| 100 | ¥88.42990 | ¥8,842.99 |
| 250 | ¥83.90272 | ¥20,975.68 |
| 500 | ¥80.63896 | ¥40,319.48 |









