
DC0502012M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0502012M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0502012M2B-2T0 |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 17.6 CFM (0.493m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 2.52 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Weight 0.089 lb (40.37 g) |
Air Flow 17.6 CFM (0.493m³/min) | Current Rating (Amps) 0.210A |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.87000 | ¥117.87 |
| 10 | ¥103.06200 | ¥1,030.62 |
| 25 | ¥97.75120 | ¥2,443.78 |
| 50 | ¥93.92680 | ¥4,696.34 |
| 100 | ¥90.25930 | ¥9,025.93 |
| 250 | ¥85.63884 | ¥21,409.71 |
| 500 | ¥82.30752 | ¥41,153.76 |


