
512-6M | |
|---|---|
DigiKey Part Number | 345-1215-ND |
Manufacturer | |
Manufacturer Product Number | 512-6M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 512-6M Models |
Category | Attachment Method Adhesive |
Mfr | Shape Rectangular, Fins |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Width 7.200" (182.88mm) |
Part Status Active | Fin Height 2.350" (59.69mm) |
Type Top Mount, Extrusion | Thermal Resistance @ Natural 0.65°C/W |
Package Cooled | Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥806.65000 | ¥806.65 |
| 10 | ¥713.77500 | ¥7,137.75 |
| 25 | ¥679.78600 | ¥16,994.65 |
| 50 | ¥655.12460 | ¥32,756.23 |
| 100 | ¥631.32070 | ¥63,132.07 |





