
511-3M | |
|---|---|
DigiKey Part Number | 345-1205-ND |
Manufacturer | |
Manufacturer Product Number | 511-3M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 511-3M Models |
Category | Attachment Method Adhesive |
Mfr | Shape Rectangular, Fins |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 5.210" (132.33mm) |
Part Status Active | Fin Height 2.350" (59.69mm) |
Type Top Mount | Thermal Resistance @ Natural 0.90°C/W |
Package Cooled | Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.29000 | ¥364.29 |
| 10 | ¥322.40100 | ¥3,224.01 |
| 25 | ¥307.06480 | ¥7,676.62 |
| 50 | ¥295.93820 | ¥14,796.91 |
| 100 | ¥285.20460 | ¥28,520.46 |
| 250 | ¥271.59212 | ¥67,898.03 |

