New Product
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VPS-2-S2PPM-12KNN-5

DigiKey Part Number
28-VPS-2-S2PPM-12KNN-5-ND
Manufacturer
Manufacturer Product Number
VPS-2-S2PPM-12KNN-5
Description
PUSHBUTTON SWITCH BLACK 2P SPST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
12 V
Series
Actuator Type
Round, Button
Packaging
Bag
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
200mA (AC), 500mA (DC)
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.53000¥39.53
10¥34.13900¥341.39
25¥32.20000¥805.00
50¥30.79920¥1,539.96
100¥29.45940¥2,945.94
300¥27.44923¥8,234.77
500¥26.56026¥13,280.13
1,000¥25.39790¥25,397.90
Manufacturers Standard Package