
VAOL-10GWY4 | |
|---|---|
DigiKey Part Number | VAOL-10GWY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-10GWY4 |
Description | LED WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 10.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.5V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 30° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Height (Max) 13.25mm |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.59900 | ¥65.99 |
| 100 | ¥4.89420 | ¥489.42 |
| 500 | ¥4.13632 | ¥2,068.16 |
| 1,000 | ¥3.88806 | ¥3,888.06 |
| 2,000 | ¥3.67755 | ¥7,355.10 |
| 5,000 | ¥3.44763 | ¥17,238.15 |
| 10,000 | ¥3.30440 | ¥33,044.00 |
| 25,000 | ¥3.14836 | ¥78,709.00 |


