
PML50SYFVW | |
|---|---|
DigiKey Part Number | PML50SYFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50SYFVW |
Description | LED PNL IND YLW CLR 17.80MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PML50SYFVW Models |
Category | Voltage 5V ~ 28V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 17.80mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Millicandela Rating 970mcd |
Lens Color Yellow | Termination Style Wire Leads - 5.5" (139.70mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.84000 | ¥151.84 |
| 10 | ¥119.71600 | ¥1,197.16 |
| 100 | ¥101.08170 | ¥10,108.17 |
| 500 | ¥92.99792 | ¥46,498.96 |




