
MI-TH09-0523-RK | |
|---|---|
DigiKey Part Number | 28-MI-TH09-0523-RK-ND |
Manufacturer | |
Manufacturer Product Number | MI-TH09-0523-RK |
Description | MAGNETIC INDICATOR TH 9MM 5V 2.3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 4 ~ 7V | Size / Dimension 0.354" Dia (9.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.177" (4.50mm) |
Technology Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.47000 | ¥22.47 |
| 10 | ¥17.06400 | ¥170.64 |
| 25 | ¥15.37760 | ¥384.44 |
| 50 | ¥14.23320 | ¥711.66 |
| 100 | ¥13.19290 | ¥1,319.29 |
| 300 | ¥11.73060 | ¥3,519.18 |
| 500 | ¥11.11926 | ¥5,559.63 |
| 1,000 | ¥10.35164 | ¥10,351.64 |
| 5,000 | ¥9.28858 | ¥46,442.90 |



