Yellow 590nm LED Indication - Discrete 2.1V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM1208472V

DigiKey Part Number
28-LSM1208472VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM1208472V
Description
LED YELLOW CLEAR 1208 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 1208 (3020 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
590nm
Color
Package / Case
1208 (3020 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.50mm
Lens Style
Rectangle with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.16605¥6,332.10
4,000¥3.00844¥12,033.76
6,000¥2.92923¥17,575.38
Manufacturers Standard Package