
LPC_187_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_187_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_187_CTP |
Description | LITEPIPE 4MM RND VERT 1.870" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Not For New Designs | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.97076 | ¥4,970.76 |

