
LPC_167_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_167_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_167_CTP |
Description | LITEPIPE 4MM RND VERT 1.670" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.31000 | ¥12.31 |
| 10 | ¥8.66400 | ¥86.64 |
| 100 | ¥6.46300 | ¥646.30 |
| 500 | ¥5.48842 | ¥2,744.21 |
| 1,000 | ¥5.16959 | ¥5,169.59 |
| 2,000 | ¥4.89921 | ¥9,798.42 |
| 5,000 | ¥4.60414 | ¥23,020.70 |
| 10,000 | ¥4.42033 | ¥44,203.30 |


