
LPC_070_CTP | |
|---|---|
DigiKey Part Number | LPC_070_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_070_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.37000 | ¥11.37 |
| 10 | ¥7.96800 | ¥79.68 |
| 100 | ¥5.92460 | ¥592.46 |
| 500 | ¥5.01670 | ¥2,508.35 |
| 1,000 | ¥4.71987 | ¥4,719.87 |
| 2,000 | ¥4.46794 | ¥8,935.88 |
| 5,000 | ¥4.19296 | ¥20,964.80 |
| 10,000 | ¥4.02166 | ¥40,216.60 |


