LED Panel Indicator Amber Diffused 45° 28V Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60D-A28-W

DigiKey Part Number
L60D-A28-W-ND
Manufacturer
Manufacturer Product Number
L60D-A28-W
Description
LED PNL IND AMBER DIFF 6.60MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 45° 28V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
L60D-A28-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Visual Communications Company - VCC
Panel Cutout Dimensions
0.23" (5.84mm)
Series
Lens Size
6.60mm Dia
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Millicandela Rating
30mcd
Type
LED
Wavelength - Peak
583nm
Lamp Color
Amber
Viewing Angle
45°
Lens Color
Amber
Termination Style
Wire Leads - 6" (152.40mm)
Lens Transparency
Diffused
Ingress Protection
Water Resistant
Ratings
DC
Base Product Number
Voltage
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.19000¥138.19
10¥108.52700¥1,085.27
100¥91.27100¥9,127.10
500¥83.78134¥41,890.67
1,000¥81.35386¥81,353.86
Manufacturers Standard Package