
HMC_461_ATP | |
|---|---|
DigiKey Part Number | HMC_461_ATP-ND |
Manufacturer | |
Manufacturer Product Number | HMC_461_ATP |
Description | LENS AMBER FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Amber | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.77000 | ¥32.77 |
| 10 | ¥23.94700 | ¥239.47 |
| 100 | ¥18.71800 | ¥1,871.80 |
| 500 | ¥16.42246 | ¥8,211.23 |
| 1,000 | ¥15.67508 | ¥15,675.08 |
| 2,000 | ¥15.04239 | ¥30,084.78 |
| 5,000 | ¥14.35333 | ¥71,766.65 |




