LED Panel Indicator Green Diffused 5V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX722C50005B

DigiKey Part Number
CNX722C50005B-ND
Manufacturer
Manufacturer Product Number
CNX722C50005B
Description
LED PNL IND GREEN DIFF 25.60MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 5V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Visual Communications Company - VCC
Voltage
5V
Series
Current
20mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.88" (22.35mm)
Type
LED
Lens Size
25.60mm Dia
Lamp Color
Green
Lens Style
Round with Domed Top
Lens Color
Green
Millicandela Rating
1050mcd
Lens Transparency
Diffused
Ingress Protection
IP67, NEMA 6P
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNX722C500FVTVisual Communications Company - VCC0CNX722C500FVT-ND¥153.41000Similar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.50000¥119.50
10¥93.22800¥932.28