
CMS_442_RTP | |
|---|---|
DigiKey Part Number | CMS_442_RTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_442_RTP |
Description | LENS RED FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMS_442_RTP Models |
Category | Lens Size 8.74mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.17000 | ¥30.17 |
| 10 | ¥22.02400 | ¥220.24 |
| 100 | ¥17.19220 | ¥1,719.22 |
| 500 | ¥15.07176 | ¥7,535.88 |
| 1,000 | ¥14.38149 | ¥14,381.49 |
| 2,000 | ¥13.79723 | ¥27,594.46 |
| 5,000 | ¥13.16072 | ¥65,803.60 |







