
CMS_322_RTP | |
|---|---|
DigiKey Part Number | CMS_322_RTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_322_RTP |
Description | LENS RED FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMS_322_RTP Models |
Category | Lens Size 7.62mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.44000 | ¥24.44 |
| 10 | ¥17.72700 | ¥177.27 |
| 100 | ¥13.69790 | ¥1,369.79 |
| 500 | ¥11.92662 | ¥5,963.31 |
| 1,000 | ¥11.34970 | ¥11,349.70 |
| 2,000 | ¥10.86106 | ¥21,722.12 |
| 5,000 | ¥10.32859 | ¥51,642.95 |


