Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD17-21VGC/TR8

DigiKey Part Number
L62405TR-ND - Tape & Reel (TR)
L62405CT-ND - Cut Tape (CT)
L62405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD17-21VGC/TR8
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD17-21VGC/TR8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
570nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.52300¥35.23
100¥2.54800¥254.80
500¥2.10836¥1,054.18
1,000¥1.96388¥1,963.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77802¥5,334.06
6,000¥1.68334¥10,100.04
9,000¥1.63480¥14,713.20
15,000¥1.57999¥23,699.85
21,000¥1.54740¥32,495.40
30,000¥1.51561¥45,468.30
Manufacturers Standard Package