
CMC_441_CTP | |
|---|---|
DigiKey Part Number | CMC_441_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_441_CTP |
Description | LENS CLR FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMC_441_CTP Models |
Category | Lens Size 8.74mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥12.23100 | ¥122.31 |
| 100 | ¥9.32770 | ¥932.77 |
| 500 | ¥8.04588 | ¥4,022.94 |
| 1,000 | ¥7.62767 | ¥7,627.67 |
| 2,000 | ¥7.27334 | ¥14,546.68 |
| 5,000 | ¥6.88702 | ¥34,435.10 |
| 10,000 | ¥6.64663 | ¥66,466.30 |




