
CMC_321_BTP | |
|---|---|
DigiKey Part Number | CMC_321_BTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_321_BTP |
Description | LENS BLUE PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_321_BTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Blue | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥5.27300 | ¥52.73 |
| 25 | ¥4.94560 | ¥123.64 |
| 50 | ¥4.70740 | ¥235.37 |
| 100 | ¥4.48180 | ¥448.18 |
| 250 | ¥4.20104 | ¥1,050.26 |
| 500 | ¥4.00014 | ¥2,000.07 |
| 1,000 | ¥3.80908 | ¥3,809.08 |
| 3,000 | ¥3.52491 | ¥10,574.73 |


