
CMC_321_ATP | |
|---|---|
DigiKey Part Number | CMC_321_ATP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_321_ATP |
Description | LENS AMBER PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_321_ATP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Amber | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.58000 | ¥9.58 |
| 10 | ¥6.69700 | ¥66.97 |
| 100 | ¥4.94910 | ¥494.91 |
| 500 | ¥4.17346 | ¥2,086.73 |
| 1,000 | ¥3.91947 | ¥3,919.47 |
| 2,000 | ¥3.70388 | ¥7,407.76 |
| 5,000 | ¥3.46842 | ¥17,342.10 |
| 10,000 | ¥3.32174 | ¥33,217.40 |
| 25,000 | ¥3.16192 | ¥79,048.00 |




