
CMC_313_CTP | |
|---|---|
DigiKey Part Number | CMC_313_CTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_313_CTP |
Description | LENS CLEAR PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_313_CTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bulk | Lens Transparency Diffused |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥5.05800 | ¥50.58 |
| 100 | ¥3.69570 | ¥369.57 |
| 500 | ¥3.08694 | ¥1,543.47 |
| 1,000 | ¥2.88738 | ¥2,887.38 |
| 2,000 | ¥2.71782 | ¥5,435.64 |
| 5,000 | ¥2.53251 | ¥12,662.55 |
| 10,000 | ¥2.41698 | ¥24,169.80 |
| 25,000 | ¥2.29104 | ¥57,276.00 |












