
CLR_301_GTP | |
|---|---|
DigiKey Part Number | CLR_301_GTP-ND |
Manufacturer | |
Manufacturer Product Number | CLR_301_GTP |
Description | LENS GREEN PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.11mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Green | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.76870 | ¥3,768.70 |


