Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7335

DigiKey Part Number
CM7335-ND
Manufacturer
Manufacturer Product Number
7335
Description
LAMP INCAND RT-1.75 MIDG FLA 5V
Customer Reference
Detailed Description
Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
5V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.15
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Midget Flange
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.77000¥23.77
10¥17.19500¥171.95
100¥13.29340¥1,329.34
500¥11.57840¥5,789.20
1,000¥11.01978¥11,019.78
2,000¥10.54672¥21,093.44
5,000¥10.03118¥50,155.90
Manufacturers Standard Package